Microchip TechnologySAM9X75D5MT-I/4TB微处理器
MPU SAM9X7 RISC 32bit 800MHz 1.8V/2.5V/3.3V 243-Pin TFBGA T/R
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| SAM9X7 | |
| RISC | |
| ARM926EJ-S | |
| 1 | |
| 32 | |
| 800 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 13 | |
| 0 | |
| 3 | |
| No | |
| 13 | |
| 13 | |
| 1 | |
| 2 | |
| 1 | |
| 1.03|1.7|3.6 | |
| 1.2|1.8|2.5|3.3 | |
| 1.21|1.9|3.6 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.92(Max) |
| Package Width | 16 |
| Package Length | 16 |
| PCB changed | 243 |
| Supplier Package | TFBGA |
| 243 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

