Microchip TechnologySAM9X75D5MN0-I/M4B微处理器
MPU SAM9X7 RISC 32bit 800MHz 1.8V/2.5V/3.3V 174-Pin SMD Module Tray
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| SAM9X7 | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 800 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 13 | |
| 0 | |
| 32KB | |
| 3 | |
| No | |
| 13 | |
| 13 | |
| 1 | |
| 2 | |
| 1 | |
| 1.03|1.7|3.6 | |
| 1.2|1.8|2.5|3.3 | |
| 1.9|3.6|1.21 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 30 |
| Package Length | 35 |
| PCB changed | 174 |
| Supplier Package | SMD Module |
| 174 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

