| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | M8 Circular |
| Gender | RCP |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | A |
| Number of Ports | 1 |
| Number of Contacts | 6 |
| Number of Terminals | 6 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Maximum Current Rating (A) | 1.5 |
| Product Weight (g) | 6.5 |
| Maximum Voltage Rating | 30VDC|30VAC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 3 |
| Mating Cycle (Cycles) | 100 |
| Product Length (mm) | 12.5 |
| Product Depth (mm) | 12.6 |
| Product Height (mm) | 15 |