| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 8.89 | |
| 13.4 | |
| 8 | |
| 36 | |
| 100 | |
| 1 | |
| 500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 3.5(Max) |
| Mounting | Through Hole |
| Package Length | 6.55(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

