Diodes IncorporatedSA5.0A瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 5V 500W 2-Pin DO-15
| Supplier Unconfirmed | |
| EAR99 | |
| NRND-Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.4 | |
| 9.2 | |
| 5 | |
| 54.3 | |
| 600 | |
| 10 | |
| 500 | |
| -65 | |
| 175 | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.62(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

