KYOCERA AVX Components CorporationSA305E474MAA多层陶瓷电容器
Cap Ceramic 0.47uF 50V Z5U 20% Axial 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.81 X 7.37 | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 0.445 | |
| 3.81(Max) | |
| 7.37(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

