VishaySA18AHE3/73瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 18V 500W Automotive AEC-Q101 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 20 | |
| 29.2 | |
| 18 | |
| 3.5 | |
| 70 | |
| 17.1 | |
| 1 | |
| 1 | |
| 500 | |
| -55 | |
| 175 | |
| Automotive | |
| 3000 | |
| 0.432 | |
| Ammo | |
| Diameter | 3.5(Max) |
| Mounting | Through Hole |
| Package Length | 6.55(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

