KYOCERA AVX Components CorporationSA101C472MAR多层陶瓷电容器
Cap Ceramic 0.0047uF 100V X7R 20% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 20% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.54 X 4.32 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.445 | |
| 2.54(Max) | |
| 4.32(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

