LittelfuseS6004DS1TPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 30A 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.8 | |
| 0.05 | |
| 30 | |
| 4 | |
| 600 | |
| 6(Min) | |
| 1.6@12A | |
| 600 | |
| 2.5 | |
| 0.002 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.63(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

