| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.31.20.00 |
| Automotive | No |
| PPAP | No |
| Transformer Type | 1000Base-T LAN Transformer |
| Turns Ratio | 1:1 |
| Maximum Interwinding Capacitance (pF) | 30 |
| Maximum DCR Primary Side (Ohm) | 0.35 |
| Maximum DCR Secondary Side (Ohm) | 0.35 |
| High Potential | 1500Vrms |
| Minimum CMRR (dB) | -30@0.3MHz to 100MHz |
| Minimum Return Loss (dB) | 18@0.5MHz to 40MHz |
| Maximum Insertion Loss (dB) | 1.2@100MHz to 125MHz |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 27.81 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 7.24 |
| Power Rating | 60W |