Aker TechnologyS53310T-19.200-X1-R表面贴装晶体振荡器
Oscillator XO 19.2MHz ±100ppm 15pF HCMOS 55% 3.3V Automotive AEC-Q200 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal Oscillator | |
| 19.2 | |
| ±100 | |
| ±3 | |
| 15 | |
| 55 | |
| HCMOS | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 3.4(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

