Infineon Technologies AGS29AL016D70BFI020(E)Flash
NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 16M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 21/20 | |
| 8Kbyte x 2|64Kbyte x 31|32Kbyte x 1|16Kbyte x 1 | |
| 8/16 | |
| 2M/1M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 10/Sector | |
| 33000/Chip | |
| 30 | |
| Parallel | |
| 2.7 | |
| 3.3|3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 35 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.76(Max) |
| Package Width | 6.15 |
| Package Length | 8.15 |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 48 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

