TE ConnectivityRY213024Power Relays
Power Relay 24VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.80 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 24 | |
| 10.21 | |
| 2.35K | |
| 16.8VDC | |
| 2.4VDC | |
| 400 | |
| 8 | |
| 2kVA | |
| 9 | |
| 5 | |
| 30000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 70 | |
| 8 | |
| 28.5 | |
| 10.1 | |
| 12.3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

