| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 150 | |
| 120 | |
| 5.2@10V | |
| 48@6V|73@10V | |
| 73 | |
| 4650@50V | |
| 135000 | |
| 60 | |
| 37 | |
| 99 | |
| 40 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 74 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.64(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

