TDK-Lambda AmericasRWS-150B-48/CO2交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 3.3A 158.4W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 3.3 | |
| 158.4 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 192mV | |
| 384mV | |
| 1.8 | |
| 47 to 63 | |
| 89.5(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 200mV | |
| -20 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 41 mm |
| Package Width | 94 mm |
| Package Length | 128 mm |
| PCB changed | 5 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

