| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 33m | |
| 1% | |
| 50 | |
| No | |
| 1 | |
| Wirewound | |
| -55 | |
| 150 | |
| ±90 | |
| 25 to 150 | |
| No | |
| No | |
| No | |
| J-Lead | |
| 2 | |
| SMD | |
| Rectangular | |
| 6.25 | |
| 3.45 | |
| 3.45 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

