AmphenolRVPX-P08VM2背板连接器
Conn Daughter Card M 56 POS 1.8mm Solder RA Thru-Hole VITA 46
Overview
Amphenol’s R-VPX is a ruggedized, high-speed, board-to-board interconnect system capable of data rates in excess of 10 Gbps, meeting and exceeding VITA 46 standards. This connector system gives users modularity and flexibility by utilizing PCB wafer construction with customized wafer-loading patterns.
Features and Benefits
• Qualified to VITA 46 for Open VPX applications
• Fully intermountable & intermateable to existing VITA 46 connectors
• Meets and exceeds VITA 47
• Modular COTS lightweight connector system
• Low mating force connector system
• Pin-Less backplane connector family
• Supports .8 inch card slot pitches
• Up to 140 signals per inch
• Contact current rating 1.5 Amps
• Can be combined with high power modules, RF Modules (VITA 67) and Optical modules (VITA 66)
Supported High-Speed Tools
• 1000BASE-KX
• 10GBASE-KX4
• 10GBASE-KR10
• 40GBASE-KR4
• InfiniBand SDR, DDR, and QDR
• PCIe Gen 1, 2, and 3
• Serial RapidIO 2.5, 3.125, 5, and 6.25 Gbaud
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| M | |
| 56 | |
| Solder | |
| 1.8 | |
| Right Angle | |
| 10 | |
| 1.5 | |
| -55 | |
| 105 | |
| VITA 46 | |
| 16.08 | |
| 22.31 | |
| 18.4 | |
| Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

