RohmRTR020N05HZGTLMOSFETs
Trans MOSFET N-CH 45V 2A 3-Pin TSMT T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 45 | |
| ±12 | |
| 2 | |
| 180@4.5V | |
| 2.9@4.5V | |
| 200@10V | |
| 1000 | |
| 11 | |
| 16 | |
| 21 | |
| 11 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Supplier Package | TSMT |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

