RohmRTF016N05FRATLMOSFETs
Trans MOSFET N-CH 45V 1.6A 3-Pin TUMT T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 45 | |
| ±12 | |
| 1.5 | |
| 1.6 | |
| 10000 | |
| 1 | |
| 190@4.5V | |
| 2.3@4.5V | |
| 150@10V | |
| 800 | |
| 10 | |
| 14 | |
| 16 | |
| 8 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | TUMT |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

