TE ConnectivityRT314F05Power Relays
Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 5 | |
| 119 | |
| 42 | |
| 3.5VDC | |
| 2.8VDC | |
| 400 | |
| 16 | |
| 4kVA | |
| 10 | |
| 10 | |
| 10000 | |
| >5000000 | |
| No | |
| No | |
| No | |
| Latching Double Coil | |
| Through Hole | |
| PC Pin | |
| 9 | |
| -40 | |
| 85 | |
| 14 | |
| 29 | |
| 12.7 | |
| 15.7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

