YageoRT2010BKC07249RL单侧表面贴装定值电阻器
Res Thin Film 2010 249 Ohm 0.1% 0.5W(1/2W) ±15ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 249 | |
| 0.1% | |
| 200 | |
| No | |
| 0.5 (1/2) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±15 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 0.55 | |
| 0.025011 | |
| ±0.1 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
This is a RT2010BKC07249RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 249 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±15 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

