YageoRT0603DRD0747KL单侧表面贴装定值电阻器

Res Thin Film 0603 47K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

The RT0603DRD0747KL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 47K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. It has a tolerance of 0.5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

100 个零件: 可以在 2 天内配送

    Total$0.02Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      100
      Country Of origin:
      台湾
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      台湾
      • In Stock: 100
      • Price: $0.0195

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.