YageoRT0603DRD07470RL单侧表面贴装定值电阻器

Res Thin Film 0603 470 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

The RT0603DRD07470RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 470 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 0.5%.

Import TariffMay apply to this part

30 个零件: 可以明天配送

    Total$0.01Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2148+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      30
      Country Of origin:
      台湾
         
      • Price: $0.0130
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2148+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      台湾
      • In Stock: 30
      • Price: $0.0130

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.