AmphenolRT00123PNH圆形连接器
Conn Circular PIN 3 POS Crimp ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 16 | |
| Yes | |
| Zinc Alloy | |
| Nickel | |
| 13 | |
| 500VAC|500VDC | |
| -40 | |
| 105 | |
| IP67 | |
| 32.5 | |
| 26.2 | |
| 26.2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

