| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Zener |
| Configuration | Quint Common Anode |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 5 |
| Maximum Working Voltage (V) | 3 |
| Minimum Breakdown Voltage (V) | 6.1 |
| Maximum Breakdown Voltage (V) | 7.2 |
| Maximum Reverse Leakage Current (uA) | 1 |
| Maximum Power Dissipation (mW) | 200 |
| Peak Pulse Power Dissipation (W) | 30 |
| Capacitance Value (pF) | 90(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| Pin Count | 6 |