| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 7.5 | |
| 100 | |
| 1 | |
| 23.5@10V | |
| 12.8@4.5V|25@10V | |
| 25 | |
| 1250@15V | |
| 2000 | |
| 60 | |
| 20 | |
| 80 | |
| 10 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 4.05(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

