RohmRS1L180GNTBMOSFETs
Trans MOSFET N-CH 60V 18A Automotive AEC-Q101 8-Pin HSOP EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 18 | |
| 5.6@10V | |
| 34@4.5V|63@10V | |
| 63 | |
| 3230@30V | |
| 3000 | |
| 97 | |
| 33 | |
| 88 | |
| 22 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.8(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

