RohmRRS090P03HZGTBMOSFETs
Trans MOSFET P-CH 30V 9A Automotive AEC-Q101 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 9 | |
| 15.4@10V | |
| 30@5V | |
| 3000@10V | |
| 2000 | |
| 80 | |
| 30 | |
| 135 | |
| 20 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4.05(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

