RohmRQ3L270BLFRATCBMOSFETs
Trans MOSFET N-CH 60V 27A 8-Pin HSMT-AG EP Automotive AEC-Q101
| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 150 | |
| 27 | |
| 14.7@10V | |
| 9.6@6V|15@10V | |
| 15 | |
| 1080@30V | |
| 69000 | |
| 8 | |
| 10 | |
| 36 | |
| 15 | |
| -55 | |
| 150 | |
| Automotive | |
| 31 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.3(Max) mm |
| PCB changed | 8 |
| Supplier Package | HSMT-AG EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
