| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 7 |
| Maximum Drain-Source Resistance (mOhm) | 28@10V |
| Typical Gate Charge @ Vgs (nC) | 21@4.5V|48@10V |
| Typical Input Capacitance @ Vds (pF) | 2850@30V |
| Maximum Power Dissipation (mW) | 20000 |
| Typical Fall Time (ns) | 110 |
| Typical Rise Time (ns) | 37 |
| Typical Turn-Off Delay Time (ns) | 125 |
| Typical Turn-On Delay Time (ns) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.3(Max) mm |
| PCB changed | 8 |
| Supplier Package | HSMT EP |
| Pin Count | 8 |
| Lead Shape | Flat |