Reduced Price

KOA CorporationRN731ETTP4700B25单侧表面贴装定值电阻器

Res Thin Film 0402 470 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RN731ETTP4700B25 fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 470 Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.

Import TariffMay apply to this part

531 个零件: 可以明天配送

This item has been discontinued

    Total$0.05Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1822+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      1
      Maximum Of:
      531
      Country Of origin:
      日本
         
      • Price: $0.0482
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1822+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      日本
      • In Stock: 531
      • Price: $0.0482

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.