VishayRN50C1002FRE6单侧穿孔定值电阻器
Res Metal Film 10K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 200 | |
| 0.05 (1/20) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.65 | |
| 3.81 | |
| 0.41 | |
| ±0.38 | |
| ±0.51 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

