VishayRMKMS408-10KBWT网络及阵列电阻器
Res Thin Film NET 10K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C/±15ppm/°C ISOL Molded 8-Pin SO Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 10K | |
| 0.1% | |
| 50 | |
| 0.25 (1/4) | |
| 0.05 (1/20) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±15|±10 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SO | |
| Rectangular | |
| SO | |
| 4.98 | |
| 6.2 | |
| 1.73 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the RMKMS408-10KBWT resistor array, developed by Vishay. Its temperature coefficient is ±10|±15 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.05 (1/20) W. This product's 4 resistors have a value of 10K Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. The RMKMS408-10KBWT part has a gull wing termination style. This device is made with thin film technology. This product is 4.98 mm long, 1.73 mm tall and 6.2 mm deep. This product's terminal pitch is 1.27 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
