Stackpole ElectronicsRMCF1206JT10M0单侧表面贴装定值电阻器

Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF1206JT10M0 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 10M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 5%. This device utilizes thick film technology.

Import TariffMay apply to this part

3,058 个零件: 可以明天配送

    Total$9.17Price for 3058

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2140+
      Manufacturer Lead Time:
      18 星期
      Minimum Of :
      3058
      Maximum Of:
      3058
      Country Of origin:
      台湾
         
      • Price: $0.003
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2140+
      Manufacturer Lead Time:
      18 星期
      Country Of origin:
      台湾
      • In Stock: 3,058
      • Price: $0.003

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.