| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| MSK | |
| 1500 to 2500 | |
| 2483.5 | |
| 2400 to 2483.5 | |
| 2.3V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 4.19 |
| Package Width | 28.7 |
| Package Length | 44.45 |
| PCB changed | 22 |
| Supplier Package | SMD Module |
| 22 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

