BournsRLB9012-681KL含铅电感器
Inductor Power Wirewound 680uH 10% 1KHz 20Q-Factor Ferrite 0.59A 1.6Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 680u | |
| 10% | |
| 1K | |
| 0.59 | |
| 1.6 | |
| 20 | |
| 796K | |
| 1.6M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
If you need a convenient and easily removable inductor for your electrical design then consider this power RLB9012-681KL leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 590m A with a maximum resistance of 1.6 Ohm. This product is 12.2 mm tall with a diameter of 9 mm. It has an inductance of 680u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.6M Hz. It has a tolerance of 10%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

