BournsRLB9012-3R3ML含铅电感器

Inductor Power Wirewound 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL Bag

Use this power RLB9012-3R3ML leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 65M Hz. It has an inductance of 3.3u H. This leaded inductor has a maximum DC current of 5.5 A with a maximum resistance of 25m Ohm. It has a tolerance of 20%. This product is 12.2 mm tall with a diameter of 9 mm.

Import TariffMay apply to this part

58 个零件: 可以明天配送

    Total$16.37Price for 58

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2223+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 58
      • Price: $0.2822

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.