BournsRLB1314-153KL含铅电感器
Inductor Power Wirewound 15000uH 10% 1KHz 70Q-Factor Ferrite 0.082A 15Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 15000u | |
| 10% | |
| 1K | |
| 0.082 | |
| 15 | |
| 70 | |
| 79.6K | |
| 0.41M(Typ) | |
| Through Hole | |
| Radial | |
| 7 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 12.5 | |
| 13 |
This power RLB1314-153KL leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 7 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. This device utilizes wirewound technology. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 410K(Typ) Hz. It has an inductance of 15m H. This product is 13 mm tall with a diameter of 12.5 mm. This leaded inductor has a maximum DC current of 82m A with a maximum resistance of 15 Ohm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

