BournsRLB0914-331KL含铅电感器
Inductor Power Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 0.74A 0.76Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 330u | |
| 10% | |
| 796K | |
| 0.74(Typ) | |
| 1.25(Typ) | |
| 0.76 | |
| 20 | |
| 796K | |
| 2M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 13 |
This power RLB0914-331KL leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 600m A with a maximum resistance of 760m Ohm. This product is 13 mm tall with a diameter of 9.2 mm. This device is made with wirewound technology. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 2M Hz. It has an inductance of 330u H.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

