BournsRLB0914-151KL含铅电感器
Inductor Power Wirewound 150uH 10% 796KHz 30Q-Factor Ferrite 1A 0.37Ohm DCR RDL Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 150u | |
| 10% | |
| 796K | |
| 1(Typ) | |
| 1.8(Typ) | |
| 0.37 | |
| 30 | |
| 796K | |
| 2.8M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Tray | |
| 9.2 | |
| 13 |
This power RLB0914-151KL leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. It has a tolerance of 10%. This device utilizes wirewound technology. This leaded inductor has a maximum DC current of 800m A with a maximum resistance of 370m Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 2.8M Hz. This product is 13 mm tall with a diameter of 9.2 mm. It has an inductance of 150u H.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

