BournsRLB0712-471KL含铅电感器
Inductor Power Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.16A 1.5Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 470u | |
| 10% | |
| 1K | |
| 0.16 | |
| 1.5 | |
| 20 | |
| 796K | |
| 2M | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 7.2 | |
| 11 |
Jump-start your electrical design by including this power RLB0712-471KL leaded inductor from Bourns. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with wirewound technology. This product is 11 mm tall with a diameter of 7.2 mm. It has an inductance of 470u H. This leaded inductor has a maximum DC current of 160m A with a maximum resistance of 1.5 Ohm. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M Hz.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.