AmphenolRL00801-35电源连接器
Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| RCP | |
| 1 | |
| 1 | |
| 1 | |
| Crimp | |
| Right Angle | |
| 35 | |
| 1000V | |
| -40 | |
| 125 | |
| 500 | |
| Orange | |
| 21.6 | |
| 27.7 | |
| 56 | |
| Cable Mount |
Harsh and stressful environments are no match for this robust RL00801-35 power connector from Amphenol. This RCP connector has a single RCP contact. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 35 A. Its 1 terminal uses the crimp termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 21.6 mm long, 56 mm tall and 27.7 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

