KOA CorporationRK73H2BTTD2154F单侧表面贴装定值电阻器

Res Thick Film 1206 2.15M Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H2BTTD2154F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.15M Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

4,000 个零件: 可以在 4 天内配送

    Total$0.24Price for 10

    • 可以在 4 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 4,000
      • Price: $0.0239

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.