KOA CorporationRK73G2ATTD3301F单侧表面贴装定值电阻器

Res Thick Film 0805 3.3K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73G2ATTD3301F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 3.3K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

3,468 个零件: 可以在 2 天内配送

    Total$0.03Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2209+
      Manufacturer Lead Time:
      7 星期
      Minimum Of :
      1
      Maximum Of:
      3468
      Country Of origin:
      日本
         
      • Price: $0.0324
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2209+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      日本
      • In Stock: 3,468
      • Price: $0.0324

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.