| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Potentiometer |
| Resistance Value (Ohm) | 10K |
| Tolerance | 20% |
| Maximum Voltage Rating (V) | 20(DC)|50(AC) |
| Power Rating (W) | 0.05 (1/20) |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Linear or Logarithmic | Lin |
| Termination Style | Pin |
| Positions of Adjustment | Top |
| Shaft Diameter (mm) | 6 |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 300 |
| Mechanical Rotational Life (Cycles) | 5000 |
| Number of Mechanical Turns (Turns) | 1 |
| Product Length (mm) | 9.8 |
| Product Height (mm) | 28.8 |
| Mounting | Bracket Mount/Through Hole |