| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.51 |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 |
| Gender | F |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.02 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 125VAC |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 20 |
| Mating Cycle (Cycles) | 750 |
| Integrated Magnetics | No |
| Shell Material | Stainless Steel |
| Shell Plating | Tin |
| Minimum Operating Temperature (°C) | -55 |
| Shielding | Yes |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Product Style | Single |
| Product Length (mm) | 16.51 |
| Product Depth (mm) | 13.59 |
| Product Height (mm) | 15.88 |
| Mounting | Through Hole |