| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH050R0100FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 10m Ohm. This durable part has a power rating of 50 W. Its temperature coefficient is ±100 ppm/°C. The RH050R0100FE02 part has an axial termination style. This device is made with wirewound technology. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

