VishayRH0505R000FC02
Res Wirewound 5Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0505R000FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 50 W. This product has a resistance value of 5 Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 250 °C. The RH0505R000FC02 part has an axial termination style. This device is made with wirewound technology. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. It has a tolerance of 1%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

