VishayRH050200R0FC02

Res Wirewound 200Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH050200R0FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 200 Ohm. This part has a power rating of 50 W. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device is made with wirewound technology. It has a tolerance of 1%. The RH050200R0FC02 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    14 星期
    • Price: $28.220
    1. 1+$28.220
    2. 10+$19.630
    3. 100+$7.582

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.