| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 3@Ta=55C | |
| 125 | |
| 1.3 | |
| 5 | |
| 20°C/W(Typ) | |
| 250 | |
| -65 | |
| 175 | |
| Commercial | |
| Tape and Reel | |
| 420 | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AD |
| 2 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode RGP30J-E3/54 rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 3@Ta=55C A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

